Part Details for SDI65-24-UD2-P6R by CUI Inc
Overview of SDI65-24-UD2-P6R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SDI65-24-UD2-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDI65-24-UD2-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 510 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$24.0048 | Buy Now |
DISTI #
490-SDI65-24-UD2-P6R
|
Mouser Electronics | Desktop AC Adapters 24V 2.71A 2.5rt cn + 65W C8 EU cord VI RoHS: Compliant | 0 |
|
$23.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$23.2100 | Buy Now |
|
Onlinecomponents.com | 65 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 2.71 A, 65 W RoHS: Compliant | 0 |
|
$22.8500 / $64.0800 | Buy Now |
DISTI #
000000000006364104
|
Sager | Desktop AC Adapters 24V 2.71A 2.5rt cn + 65W C8 EU cord VI Min Qty: 1 | 0 |
|
$25.5300 / $29.7800 | Buy Now |
Part Details for SDI65-24-UD2-P6R
SDI65-24-UD2-P6R CAD Models
SDI65-24-UD2-P6R Part Data Attributes
|
SDI65-24-UD2-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI65-24-UD2-P6R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, UKCA, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.71 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 53 mm |
Alternate Parts for SDI65-24-UD2-P6R
This table gives cross-reference parts and alternative options found for SDI65-24-UD2-P6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDI65-24-UD2-P6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM65-24-UDC-P5R | AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid | CUI Inc | SDI65-24-UD2-P6R vs SDM65-24-UDC-P5R |
SDI65-24-UD2-P5R | AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid | CUI Inc | SDI65-24-UD2-P6R vs SDI65-24-UD2-P5R |