Part Details for SDIA0645MT221A by Viking Technology
Overview of SDIA0645MT221A by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDIA0645MT221A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDIA0645MT221A
|
TME | Inductor: wire, SMD, 220uH, 450mA, 1100mΩ, ±20%, 6x6x4.5mm Min Qty: 1000 | 0 |
|
$0.1780 | RFQ |