Part Details for SDIN5B2-32G-T by SanDisk Corporation
Overview of SDIN5B2-32G-T by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDIN5B2-32G-T
SDIN5B2-32G-T CAD Models
SDIN5B2-32G-T Part Data Attributes
|
SDIN5B2-32G-T
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDIN5B2-32G-T
SanDisk Corporation
Flash Memory Drive, CMOS, PBGA169, 12 X 18 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, M0-276C, TFBGA-169
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANDISK CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 169 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 8 | |
Host Data Transfer Rate-Max | 52 MBps | |
JESD-30 Code | R-PBGA-B169 | |
Length | 18 mm | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |