Part Details for SDIN7DU2-32G-Q by Western Digital Corp
Overview of SDIN7DU2-32G-Q by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for SDIN7DU2-32G-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDIN7DU2-32G-Q
|
Avnet Americas | Flash Card 32G-byte 3V/3.3V Embedded MMC 153-Pin TFBGA - Bulk (Alt: SDIN7DU2-32G-Q) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |