Part Details for SDIO101AIHRZ by NXP Semiconductors
Overview of SDIO101AIHRZ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDIO101AIHRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0852
|
Newark | Sdio101Aihr/Hxqfn60(U)/Reel 7 Rohs Compliant: Yes |Nxp SDIO101AIHRZ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SDIO101AIHRZ
SDIO101AIHRZ CAD Models
SDIO101AIHRZ Part Data Attributes:
|
SDIO101AIHRZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SDIO101AIHRZ
NXP Semiconductors
SDIO101A - SD/SDIO/MMC/CE-ATA host controller QFN 60-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 60 | |
Manufacturer Package Code | SOT1133-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N60 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SDIO101AIHRZ
This table gives cross-reference parts and alternative options found for SDIO101AIHRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDIO101AIHRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDIO101AIHRE | SDIO101A - SD/SDIO/MMC/CE-ATA host controller QFN 60-Pin | NXP Semiconductors | SDIO101AIHRZ vs SDIO101AIHRE |
935300281515 | SPECIALTY MICROPROCESSOR CIRCUIT, PQCC60, 5 X 5 MM, 0.50 MM HEIGHT, PLASTIC, SOT1133-2, HXQFN-60 | NXP Semiconductors | SDIO101AIHRZ vs 935300281515 |