Part Details for SDK 800 / GR by Schutzinger GmbH
Overview of SDK 800 / GR by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDK 800 / GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDK800-GR
|
TME | Laboratory clamp, grey, 300VDC, 16A, screw, nickel, polyamide, 31mm Min Qty: 1 | 10 |
|
$6.7400 / $7.1900 | Buy Now |