Part Details for SDM120-24-UD-P5 by CUI Inc
Overview of SDM120-24-UD-P5 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for SDM120-24-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDM120-24-UD-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 120W Min Qty: 1 Lead time: 25 Weeks Container: Box |
377 In Stock |
|
$41.6681 / $47.0400 | Buy Now |
DISTI #
490-SDM120-24-UD-P5
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C8 desk-top, P5 center pos, level VI, MED RoHS: Compliant | 115 |
|
$43.8000 / $52.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 24 Lead time: 22 Weeks | 0 |
|
$42.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 In Stock |
|
$43.2700 / $57.4000 | Buy Now |
DISTI #
45120458
|
Verical | Plug-In Adapter Single-OUT 24V 5A 120W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 149 |
|
$29.8600 | Buy Now |
DISTI #
000000000006364164
|
Sager | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C8 desk-top, P5 center pos, level VI, MED Min Qty: 1 | 0 |
|
$46.5900 / $54.3500 | Buy Now |
DISTI #
C1S158100202018
|
Chip1Stop | Unclassified | 149 |
|
$49.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 In Stock |
|
$43.2700 / $57.4000 | Buy Now |
|
Neutron USA | Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C8 desk-top, P5 center pos, level VI, MED | 50 |
|
$109.0300 | Buy Now |
Part Details for SDM120-24-UD-P5
SDM120-24-UD-P5 CAD Models
SDM120-24-UD-P5 Part Data Attributes
|
SDM120-24-UD-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM120-24-UD-P5
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |