Part Details for SDM24-5-UD-P6 by CUI Inc
Overview of SDM24-5-UD-P6 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM24-5-UD-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDM24-5-UD-P6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 20W Min Qty: 1 Lead time: 25 Weeks Container: Box |
263 In Stock |
|
$16.7375 / $20.4500 | Buy Now |
DISTI #
490-SDM24-5-UD-P6
|
Mouser Electronics | Desktop AC Adapters ac-dc, 5 Vdc, 4 A, SW, C8 desk-top, P6 center pos plug, no cord, level VI, MED RoHS: Compliant | 225 |
|
$16.7300 / $20.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 35 | 0 |
|
$16.1900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 5VDC 4A - 100mVp-p - Black - Output Connector: 5.5mm OD x 2.5mm ID, Positive Center RoHS: Compliant |
160 Partner Stock |
|
$16.1500 / $21.9300 | Buy Now |
DISTI #
78818734
|
Verical | Plug-In Adapter Single-OUT 5V 4A 20W Box Min Qty: 4 Package Multiple: 1 | Americas - 160 |
|
$15.8900 / $16.8300 | Buy Now |
DISTI #
000000000006364194
|
Sager | Desktop AC Adapters ac-dc, 5 Vdc, 4 A, SW, C8 desk-top, P6 center pos plug, no cord, level VI, MED Min Qty: 1 | 0 |
|
$17.8000 / $20.7700 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 20W - 5VDC 4A - 100mVp-p - Black - Output Connector: 5.5mm OD x 2.5mm ID, Positive Center RoHS: Compliant |
160 Partner Stock |
|
$16.1500 / $21.9300 | Buy Now |
|
Neutron USA | Desktop AC Adapters | 50 |
|
$54.9900 | Buy Now |
Part Details for SDM24-5-UD-P6
SDM24-5-UD-P6 CAD Models
SDM24-5-UD-P6 Part Data Attributes:
|
SDM24-5-UD-P6
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM24-5-UD-P6
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 98 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 46 mm |