Part Details for SDM300PS48 by XP Power
Overview of SDM300PS48 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM300PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7527
|
Newark | Power Supply, Ac-Dc, 48V, 6.25A Rohs Compliant: Yes |Xp Power SDM300PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$284.3000 / $344.9600 | Buy Now |
DISTI #
77AK9119
|
Newark | Std Ac-Dc U-Channel Psu Medical 300W/ Box |Xp Power SDM300PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.9000 / $293.9300 | Buy Now |
DISTI #
209-SDM300PS48
|
Mouser Electronics | Switching Power Supplies STD AC-DC U-CHANNEL PSU MEDICAL 300W | 0 |
|
$264.5300 / $293.9200 | Order Now |