Part Details for SDN 20-24-480CD by Sola/Hevi-Duty
Overview of SDN 20-24-480CD by Sola/Hevi-Duty
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2480CDD#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2480CDD#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C |
Price & Stock for SDN 20-24-480CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3159
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- |Solahd SDN 20-24-480CD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$713.3200 / $758.8500 | Buy Now |
DISTI #
2106-SDN20-24-480CD-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$770.0500 | Buy Now |