-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.83mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0853
|
Newark | Contact, Sdn Series, Socket, 22 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SDN-21T-P1.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6907 |
|
$0.0260 | Buy Now |
DISTI #
49Y1217
|
Newark | Contact, Sdn Series, Socket, 22 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SDN-21T-P1.5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0800 | Buy Now |
|
Future Electronics | 22 - 18 AWG 3.96 mm Secure Low Profile Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0291 / $0.0324 | Buy Now |
DISTI #
SDN-21T-P1.5
|
TME | Contact, crimped, for cable Min Qty: 5000 | 0 |
|
$0.0235 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9469 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDN-21T-P1.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SDN-21T-P1.5
JST Manufacturing
Wire Terminal, 0.83mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TIN PLATED | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.134 inch | |
Terminal Type | CRIMP | |
Used With | SDN SERIES CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |