Part Details for SDN0530MTR10 by Viking Technology
Overview of SDN0530MTR10 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDN0530MTR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDN0530MTR10
|
TME | Inductor: wire, SMD, 100nH, Ioper: 25A, 3mΩ, ±20%, Isat: 33A Min Qty: 2 | 0 |
|
$0.2160 / $0.7390 | RFQ |