There are no models available for this part yet.
Overview of SDN5-24-100C by Sola/Hevi-Duty
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp | |
LTC1100CSW#TRPBF | Analog Devices | Prec, Zero-Drift Instr Amp |
Price & Stock for SDN5-24-100C by Sola/Hevi-Duty
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2106-SDN5-24-100C-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
54 In Stock |
|
$312.1392 / $373.0000 | Buy Now | |
DISTI #
663-SDN5-24-100C
|
Mouser Electronics | DIN Rail Power Supplies 120W 24V 5A CLASS 1 DIV 2 ENVRNMNT RoHS: Compliant | 10 |
|
$331.1800 / $343.0200 | Buy Now | |
DISTI #
70211383
|
RS | Power Supply, AC-DC, 24V, 5A, 85-264V, Enclosed, Industrial, 120W, SDN Series | SolaHD SDN5-24-100C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 |
|
$331.3500 / $356.2900 | Buy Now | |
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 24 VDC - 5 A. RoHS: Compliant |
8 In Stock |
|
$375.8900 / $397.8600 | Buy Now | ||
DISTI #
77588952
|
Verical | AC/DC Power Supply Single-OUT 24V 5A 120W Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 7 |
|
$488.6570 / $517.2180 | Buy Now | |
Master Electronics | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 24 VDC - 5 A. RoHS: Compliant |
8 In Stock |
|
$375.8900 / $397.8600 | Buy Now | ||
Neutron USA | DIN Rail Power Supplies 120W 24V 5A | 50 |
|
$631.5400 | Buy Now |
CAD Models for SDN5-24-100C by Sola/Hevi-Duty
Part Data Attributes for SDN5-24-100C by Sola/Hevi-Duty
|
|
---|---|
Samacsys Manufacturer
|
Sola/Hevi-Duty
|
Related Parts for SDN5-24-100C
-
SDN40-24-100CPower Supply Modules
-
SDV1608E220C180NPTFNon-linear Resistors
-
SD512Other Analog ICs
-
R1210N551C-TR-FESwitching Regulator or Controllers
-
SD403C14S15CRectifier Diodes
-
N3432-6302RBHeaders and Edge Type Connectors
-
TPS75725KTTRG3Linear Regulator ICs
-
SA130-BTransient Suppressors
-
SP2Fixed Resistors