Part Details for SDN9-12-100P by Sola/Hevi-Duty
Overview of SDN9-12-100P by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDN9-12-100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-SDN9-12-100P-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 108W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$345.7063 / $358.0500 | Buy Now |
DISTI #
70211389
|
RS | Power Supply, AC-DC, 12V, 9A, 85-132/176-264V, Enclosed, SDN Series | SolaHD SDN9-12-100P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 53 |
|
$332.9900 / $358.0500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 9A 108W RoHS: Compliant | 0 |
|
$346.5600 / $366.8100 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 12V, 9A, 85-132/176-264V, Enclosed, SDN Series | 50 |
|
$499.9900 | Buy Now |
Part Details for SDN9-12-100P
SDN9-12-100P CAD Models
SDN9-12-100P Part Data Attributes
|
SDN9-12-100P
Sola/Hevi-Duty
Buy Now
Datasheet
|
Compare Parts:
SDN9-12-100P
Sola/Hevi-Duty
AC-DC Power Factor Correction Module, 1 Output, 108W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLAHD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | Also Require 176-264 Vac, 210-375 VdcSupply | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, CULUS, CURUS, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 15.2 V | |
Output Voltage-Min | 11.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES |