Part Details for SDP2600Q38CB by Littelfuse Inc
Overview of SDP2600Q38CB by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for SDP2600Q38CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4283
|
Newark | Sidactor? Bi 220V 500A Qfn 5X6 8L Rohs/ Tr |Littelfuse SDP2600Q38CB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
SDP2600Q38CB-ND
|
DigiKey | TVS DEVICE MIXED 220V 8QFN Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2338 / $1.2820 | Buy Now |
DISTI #
576-SDP2600Q38CB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SDP Biased xDSL 100A Protection Device RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | SDP Series 150 mA 220 V Surface Mount SIDACtor® Protection Thyristor - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Ozdisan Elektronik | SIDACTOR BI 220V 500A QFN 5X6 8L | 0 |
|
$2.5336 / $2.7870 | RFQ |
Part Details for SDP2600Q38CB
SDP2600Q38CB CAD Models
SDP2600Q38CB Part Data Attributes:
|
SDP2600Q38CB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SDP2600Q38CB
Littelfuse Inc
SIDAC, 300V V(BO) Max, QFN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, R-PBCC-N8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 300 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JESD-30 Code | R-PBCC-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |
Alternate Parts for SDP2600Q38CB
This table gives cross-reference parts and alternative options found for SDP2600Q38CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDP2600Q38CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP2600Q38B | SIDAC, 300V V(BO) Max, 6 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN, SOP-8 | Littelfuse Inc | SDP2600Q38CB vs SDP2600Q38B |