Part Details for SDQ25-100-R by Coiltronics
Overview of SDQ25-100-R by Coiltronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ25-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8924
|
Newark | Inductor, 10Uh, +20%, Product Range:Sdq25 Series, Inductance, Parallel:9.8Μh, Rms Current, Parallel:1.53A, Saturation Current, Parallel:1.29A, Dc Resistance Max, Parallel:0.1068Ohm, Product Length:5.2Mm, Product Width:5.2Mm Rohs Compliant: Yes |Eaton Coiltronics SDQ25-100-R Min Qty: 2900 Package Multiple: 1 Date Code: 0 Container: Reel | 2900 |
|
$1.9300 | Buy Now |
DISTI #
52K7828
|
Newark | Power Inductor, 10Uh, 1.53A, 20%, Product Range:Sdq25 Series, Inductance, Parallel:9.8Μh, Rms Current, Parallel:1.53A, Saturation Current, Parallel:1.29A, Dc Resistance Max, Parallel:0.1068Ohm, Product Length:5.2Mm, Inductance:10Μh Rohs Compliant: Yes |Eaton Coiltronics SDQ25-100-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1920 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 9.8uH/39.2uH 20% 100KHz Ferrite 1.53A/0.765A 106.8mOhm/427.3mOhm DCR 2020 T/R RoHS: Compliant | 0 |
|
$1.7200 / $4.9000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 9.8UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD | 5 |
|
$2.2000 / $3.3000 | Buy Now |
Part Details for SDQ25-100-R
SDQ25-100-R CAD Models
SDQ25-100-R Part Data Attributes
|
SDQ25-100-R
Coiltronics
Buy Now
|
Compare Parts:
SDQ25-100-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |