Part Details for SDQ25-330-R by Eaton Corporation
Overview of SDQ25-330-R by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDQ25-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDQ25-330-R
|
Avnet Americas | Inductor, Coupled, 33 uH, 379.5 Milliohm, 812 mA, 5.2mm x 5.2mm x 2.5mm - Tape and Reel (Alt: SDQ25-330-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $2.3572 | Buy Now |
DISTI #
704-SDQ25-330-R
|
Mouser Electronics | Coupled Inductors 33uH 0.692A 0.3795ohms RoHS: Compliant | 2548 |
|
$2.0300 / $3.2000 | Buy Now |
DISTI #
E54:1762_00950735
|
Arrow Electronics | Inductor Power Shielded Drum Core 33.8uH/135.2uH 20% 100KHz Ferrite 0.812A/0.406A 0.3795Ohm/1.52Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 11 Weeks Date Code: 2244 | Europe - 2900 |
|
$1.8670 / $1.8730 | Buy Now |
|
Future Electronics | SDQ Series 33 uH 0.692 A ±20% 0.3795 Ω DCR Shielded SMT Dual Winding Inductor RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 2900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
DISTI #
66416428
|
Verical | Inductor Power Shielded Drum Core 33.8uH/135.2uH 20% 100KHz Ferrite 0.812A/0.406A 0.3795Ohm/1.52Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Date Code: 2244 | Americas - 2900 |
|
$1.8670 / $1.8730 | Buy Now |
DISTI #
67547174
|
Verical | Inductor Power Shielded Drum Core 33.8uH/135.2uH 20% 100KHz Ferrite 0.812A/0.406A 0.3795Ohm/1.52Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1501 | Americas - 2900 |
|
$3.7105 | Buy Now |
DISTI #
SDQ25-330-R
|
TTI | Coupled Inductors 33uH 0.692A 0.3795ohms pbFree: Pb-Free Min Qty: 2900 Package Multiple: 2900 Container: Reel |
Americas - 2900 In Stock |
|
$1.8700 | Buy Now |
DISTI #
SDQ25-330-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2900 | 0 |
|
$1.6500 / $2.2000 | Buy Now |
DISTI #
SDQ25-330-R
|
Avnet Abacus | Inductor, Coupled, 33 uH, 379.5 Milliohm, 812 mA, 5.2mm x 5.2mm x 2.5mm - Tape and Reel (Alt: SDQ25-330-R) RoHS: Compliant Min Qty: 2900 Package Multiple: 2900 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SDQ25-330-R
SDQ25-330-R CAD Models
SDQ25-330-R Part Data Attributes:
|
SDQ25-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDQ25-330-R
Eaton Corporation
General Purpose Inductor, 33.8uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.3795 Ω | |
Inductance-Nom (L) | 33.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.812 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |