Part Details for SDQ25-3R3-R by Eaton Bussmann
Overview of SDQ25-3R3-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ25-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDQ25-3R3-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.89UH SMD Min Qty: 2900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2112 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
DISTI #
000000000001605621
|
Sager | Coupled Inductors 3.3uH 2.37A 0.0399ohms | 0 |
|
Buy Now |