There are no models available for this part yet.
Overview of SDQ25-471-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDQ25-471-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-SDQ25-471-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 472.4UH SMD Min Qty: 2900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0375 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $5.5400 | Buy Now | ||
DISTI #
000000000001605623
|
Sager | Coupled Inductors 470uH 0.185A 4.25ohms Min Qty: 2900 | 0 |
|
$2.5900 | Buy Now |