Part Details for SDQ25-681-R by Eaton Bussmann
Overview of SDQ25-681-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ25-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDQ25-681-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 677.4UH SMD Min Qty: 2900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0625 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $5.6100 | Buy Now |
DISTI #
000000000001605626
|
Sager | Coupled Inductors 680uH 0.155A 6.45ohms Min Qty: 2900 | 0 |
|
$2.6200 | Buy Now |