Part Details for SDQ25-R82-R by Eaton Bussmann
Overview of SDQ25-R82-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDQ25-R82-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDQ25-R82-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 648NH SMD Min Qty: 2900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $5.0000 | Buy Now |
DISTI #
000000000001605632
|
Sager | Coupled Inductors 0.82uH 5.0A 0.0221ohms Min Qty: 2900 | 0 |
|
$2.3300 | Buy Now |