-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7514
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well SDR-120-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$69.0800 / $74.2800 | Buy Now |
DISTI #
1866-1080-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
525 In Stock |
|
$70.2000 / $75.6000 | Buy Now |
DISTI #
SDR-120-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W - Boxed Product (Development Kits) (Alt: SDR-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SDR120-48
|
Mouser Electronics | DIN Rail Power Supplies 120W 48V 2.5A ACTIVE PFC FUNCTION RoHS: Compliant | 3 |
|
$58.1200 / $64.5200 | Buy Now |
DISTI #
70069754
|
RS | Power Supply, AC-DC,48V,2.5A,100-264V In, Enclosed, DIN Rail, PFC,120W, SDR Series | MEAN WELL SDR-120-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 375 |
|
$67.2800 / $75.5900 | Buy Now |
|
Future Electronics | SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$66.0800 / $69.3900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.5A - 120W RoHS: Compliant |
491 In Stock |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
SDR-120-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W - Boxed Product (Development Kits) (Alt: SDR-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SDR-120-48
|
TME | Power supply: switched-mode, for DIN rail, 120W, 48VDC, 2.5A Min Qty: 1 | 191 |
|
$49.6000 / $56.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$72.5816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR-120-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SDR-120-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 124VDC TO 370VDC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |