-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4291
|
Newark | Inductor, 18Uh, Unshielded, 0.58A, Inductance:18Μh, Rms Current (Irms):580Ma, Inductor Construction:Unshielded, Saturation Current (Isat):750Ma, Product Range:Sdr0302 Series, Inductor Case/Package:-, Dc Resistance Max:0.46Ohm Rohs Compliant: Yes |Bourns SDR0302-180ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.1780 | Buy Now |
DISTI #
06X7038
|
Newark | Surface Mount Power Inductor, Sdr0302 Series, 18 H, 20%, Unshielded, 0.46 Ohm, 580 Ma Rohs Compliant: Yes |Bourns SDR0302-180ML Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2150 / $0.4630 | Buy Now |
DISTI #
61J7989
|
Newark | Inductor, 18Uh, Unshielded, 0.58A, Inductance:18Μh, Rms Current (Irms):580Ma, Inductor Construction:Unshielded, Saturation Current (Isat):750Ma, Product Range:Sdr0302 Series, Dc Resistance Max:0.46Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR0302-180ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
SDR0302-180MLCT-ND
|
DigiKey | FIXED IND 18UH 580MA 460MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3897 In Stock |
|
$0.2211 / $0.5300 | Buy Now |
DISTI #
SDR0302-180ML
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 580 mA, Unshielded, 750 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-180ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
33AK4291
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 580 mA, Unshielded, 750 mA, 3mm x 2.8mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 33AK4291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1400 Partner Stock |
|
$0.2890 / $0.3330 | Buy Now |
DISTI #
652-SDR0302-180ML
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 0302 RoHS: Compliant | 2798 |
|
$0.2160 / $0.3200 | Buy Now |
DISTI #
V72:2272_06260620
|
Arrow Electronics | Inductor Power Unshielded Wirewound 18uH 20% 100KHz 18Q-Factor Ferrite 0.58A 0.46Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 228 |
|
$0.1819 / $0.2405 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 18uH 20% 100KHz 18Q-Factor Ferrite 580mA 460mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1957 / $0.2291 | Buy Now |
DISTI #
SDR0302-180ML.
|
TTI | Power Inductors - SMD 18 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 1870 In Stock |
|
$0.4940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0302-180ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0302-180ML
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |