SDR0302-1R0ML
Bourns Inc
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

Overview of SDR0302-1R0ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Transportation and Logistics Agriculture Technology

Price & Stock for SDR0302-1R0ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04P1868
Newark Inductor, Un-Shielded, 1Uh, 2.7A, Smd, Inductance:1µh, Rms Current (Irms):2.1A, Inductor Construction:Unshielded, Saturation Current (Isat):2.7A, Product Range:Sdr0302 Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Bourns SDR0302-1R0ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 580
  • 1 $0.1450
  • 10 $0.1450
$0.1450 Buy Now
DISTI # 74K3201
Newark Surface Mount Power Inductor, Sdr0302 Series, 1 H, 20%, Unshielded, 0.06 Ohm, 2.1 A Rohs Compliant: Yes |Bourns SDR0302-1R0ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2660
  • 5,000 $0.2600
  • 10,000 $0.2400
  • 20,000 $0.2240
  • 30,000 $0.2090
  • 50,000 $0.2000
$0.2000 / $0.2660 Buy Now
DISTI # 79AH6394
Newark Ind3X2.8X2.5Mm,1Uh20%2.1A, non-Shdsmd Rohs Compliant: Yes |Bourns SDR0302-1R0ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1750
$0.1750 Buy Now
DISTI # 118-SDR0302-1R0MLCT-ND
DigiKey FIXED IND 1UH 2.1A 60 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) Temporarily Out of Stock
  • 1 $0.5400
  • 10 $0.4180
  • 25 $0.3780
  • 50 $0.3502
  • 100 $0.3246
  • 250 $0.2934
  • 500 $0.2717
  • 1,000 $0.2516
  • 2,000 $0.2330
  • 4,000 $0.2156
  • 6,000 $0.2060
  • 10,000 $0.1945
  • 14,000 $0.1888
$0.1888 / $0.5400 Buy Now
DISTI # SDR0302-1R0ML
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 2.7 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-1R0ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 10000
  • 2,000 $0.1746
$0.1746 Buy Now
DISTI # 04P1868
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 2.7 A, 3mm x 2.8mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 04P1868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack 580 Partner Stock
  • 1 $0.3150
  • 10 $0.2940
$0.2940 / $0.3150 Buy Now
DISTI # 652-SDR0302-1R0ML
Mouser Electronics Power Inductors - SMD 1uH 20% SMD 0302 RoHS: Compliant 2774
  • 1 $0.2500
  • 10 $0.2320
  • 1,000 $0.2300
  • 2,000 $0.2210
$0.2210 / $0.2500 Buy Now
DISTI # 70277104
RS Inductor, Power, Non-Shielded, Wirewound, 1uH, 20%, 2.1A | Bourns SDR0302-1R0ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.3080
  • 20,000 $0.2930
  • 100,000 $0.2770
  • 200,000 $0.2620
$0.2620 / $0.3080 RFQ
Onlinecomponents.com Inductor Power Wirewound 1uH 20% 100KHz 20Q-Factor Ferrite 2.1A 60mOhm DCR Automotive T/R RoHS: Compliant 4000 In Stock
  • 2,000 $0.2179
  • 4,000 $0.2121
  • 6,000 $0.2065
  • 8,000 $0.2013
  • 10,000 $0.1982
  • 26,000 $0.1939
  • 50,000 $0.1893
$0.1893 / $0.2179 Buy Now
DISTI # 82748555
Verical Inductor Power Unshielded Wirewound 1uH 20% 100KHz 20Q-Factor Ferrite 2.1A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2424 Americas - 10000
  • 10,000 $0.2160
$0.2160 Buy Now
DISTI # 68394390
Verical Inductor Power Unshielded Wirewound 1uH 20% 100KHz 20Q-Factor Ferrite 2.1A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2315 Americas - 4000
  • 2,000 $0.2833
  • 4,000 $0.2757
  • 6,000 $0.2685
  • 8,000 $0.2617
  • 10,000 $0.2577
$0.2577 / $0.2833 Buy Now
DISTI # 34870282
Verical Inductor Power Unshielded Wirewound 1uH 20% 100KHz 20Q-Factor Ferrite 2.1A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 Americas - 580
  • 345 $0.2273
  • 500 $0.2191
$0.2191 / $0.2273 Buy Now
DISTI # SDR0302-1R0ML
TTI Power Inductors - SMD 1uH 20% SMD 0302 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 8000
In Stock
  • 2,000 $0.2180
  • 4,000 $0.2120
  • 6,000 $0.2070
  • 10,000 $0.1980
  • 26,000 $0.1940
$0.1940 / $0.2180 Buy Now
DISTI # SDR0302-1R0ML
Avnet Abacus Power Inductor (SMD), 1 uH, � 20%, 2.1 A, Unshielded, 2.7 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-1R0ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600278654
Chip1Stop Ind Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 2.1A T/R RoHS: Compliant 10000
  • 2,000 $0.1510
  • 6,000 $0.1360
  • 10,000 $0.1340
$0.1340 / $0.1510 Buy Now
Master Electronics Inductor Power Wirewound 1uH 20% 100KHz 20Q-Factor Ferrite 2.1A 60mOhm DCR Automotive T/R RoHS: Compliant 4000 In Stock
  • 2,000 $0.2179
  • 4,000 $0.2121
  • 6,000 $0.2065
  • 8,000 $0.2013
  • 10,000 $0.1982
  • 26,000 $0.1939
  • 50,000 $0.1893
$0.1893 / $0.2179 Buy Now

CAD Models for SDR0302-1R0ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR0302-1R0ML by Bourns Inc

SDR0302-1R0ML
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1211
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Case/Size Code
1211
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.06 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.5 mm
Package Length
3 mm
Package Style
SMT
Package Width
2.8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
2.1 A
Self Resonance Frequency
125 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER NICKEL TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDR0302-1R0ML
    Bourns Inc
    General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
    VS

Related Parts for SDR0302-1R0ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0302-1R0ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0302-1R0ML by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR0302-1R0ML would you like to use for your alert(s)?
  • Please alert me when SDR0302-1R0ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0302-1R0ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0302-1R0ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0302-1R0ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0302-1R0ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0302-1R0ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: