-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7031
|
Newark | Surface Mount Power Inductor, Sdr0302 Series, 1.8 H, 20%, Unshielded, 0.08 Ohm, 1.8 A Rohs Compliant: Yes |Bourns SDR0302-1R8ML Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1485 |
|
$0.3450 / $0.5260 | Buy Now |
DISTI #
61J7980
|
Newark | Surface Mount Power Inductor, Sdr0302 Series, 1.8 H, 20%, Unshielded, 0.08 Ohm, 1.8 A Rohs Compliant: Yes |Bourns SDR0302-1R8ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
SDR0302-1R8MLCT-ND
|
DigiKey | FIXED IND 1.8UH 1.8A 80 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
257 In Stock |
|
$0.2211 / $0.5300 | Buy Now |
DISTI #
SDR0302-1R8ML
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 1.8 A, Unshielded, 2 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-1R8ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0302-1R8ML
|
Mouser Electronics | Power Inductors - SMD 1.8uH 20% SMD 0302 RoHS: Compliant | 1802 |
|
$0.1840 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1.8uH 20% 100KHz 23Q-Factor Ferrite 1.8A 80mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1957 / $0.2291 | Buy Now |
DISTI #
SDR0302-1R8ML
|
TTI | Power Inductors - SMD 1.8uH 20% SMD 0302 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2170 | Buy Now |
DISTI #
SDR0302-1R8ML
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 1.8 A, Unshielded, 2 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-1R8ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
SDR0302-1R8ML
|
Avnet Abacus | Power Inductor (SMD), 1.8 uH, � 20%, 1.8 A, Unshielded, 2 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-1R8ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2328680
|
element14 Asia-Pacific | INDUCTOR, 1.8UH, 20%, 1.8A, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1485 |
|
$0.1996 / $0.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0302-1R8ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0302-1R8ML
Bourns Inc
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |