SDR0302-330ML
Bourns Inc

Overview of SDR0302-330ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDR0302-330ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SDR0302-330ML
Avnet Americas SDR0302 Series SMD Power Inductor 33uH ?20% Surface Mount T/R - Tape and Reel (Alt: SDR0302-330ML) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 652-SDR0302-330ML
Mouser Electronics Power Inductors - SMD 33uH 20% SMD 0302 RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.3940
  • 100 $0.2930
  • 1,000 $0.2260
  • 2,000 $0.1910
  • 10,000 $0.1900
  • 24,000 $0.1830
$0.1830 / $0.4600 Order Now

CAD Models for SDR0302-330ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR0302-330ML by Bourns Inc

SDR0302-330ML
Bourns Inc
-
-
Samacsys Manufacturer
Bourns
Want to compare parts?
  1. SDR0302-330ML
    Bourns Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0302-330ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0302-330ML by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR0302-330ML would you like to use for your alert(s)?
  • Please alert me when SDR0302-330ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0302-330ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0302-330ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0302-330ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0302-330ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0302-330ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: