SDR0302-470KL
Bourns Inc
Description: General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

Overview of SDR0302-470KL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Transportation and Logistics Agriculture Technology

Price & Stock for SDR0302-470KL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X7050
Newark Surface Mount Power Inductor, Sdr0302 Series, 47 H, 10%, Unshielded, 1.27 Ohm, 360 Ma Rohs Compliant: Yes |Bourns SDR0302-470KL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1722
  • 1 $0.3390
  • 10 $0.3190
  • 25 $0.3010
  • 50 $0.2820
  • 100 $0.2710
$0.2710 / $0.3390 Buy Now
DISTI # 61J8004
Newark Surface Mount Power Inductor, Sdr0302 Series, 47 H, 10%, Unshielded, 1.27 Ohm, 360 Ma Rohs Compliant: Yes |Bourns SDR0302-470KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2660
  • 5,000 $0.2600
  • 10,000 $0.2400
  • 20,000 $0.2240
  • 30,000 $0.2090
  • 50,000 $0.2000
$0.2000 / $0.2660 Buy Now
DISTI # 04P1882
Newark Inductor, Un-Shielded, 47Uh, 400Ma, Smd, Inductance:47µh, Rms Current (Irms):360Ma, Inductor Construction:Unshielded, Saturation Current (Isat):400Ma, Product Range:Sdr0302 Series, Power Inductor Case:3Mm X 2.8Mm X 2.5Mm, Q Factor:23Rohs Compliant: Yes |Bourns SDR0302-470KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.3660
$0.3660 Buy Now
DISTI # 118-SDR0302-470KLCT-ND
DigiKey FIXED IND 47UH 360MA 1.27OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2912
In Stock
  • 1 $0.5300
  • 10 $0.4580
  • 25 $0.4196
  • 50 $0.3812
  • 100 $0.3393
  • 250 $0.3203
  • 500 $0.2745
  • 1,000 $0.2440
  • 2,000 $0.2330
  • 4,000 $0.2156
  • 6,000 $0.2060
  • 10,000 $0.1945
  • 14,000 $0.1888
$0.1888 / $0.5300 Buy Now
DISTI # SDR0302-470KL
Avnet Americas Power Inductor (SMD), 47 uH, ? 10%, 360 mA, Unshielded, 400 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-470KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2144
  • 4,000 $0.1942
  • 8,000 $0.1900
  • 12,000 $0.1858
  • 16,000 $0.1816
  • 20,000 $0.1774
  • 200,000 $0.1746
$0.1746 / $0.2144 Buy Now
DISTI # 652-SDR0302-470KL
Mouser Electronics Power Inductors - SMD 47uH 10% SMD 0302 RoHS: Compliant 3013
  • 1 $0.2300
  • 10 $0.2280
  • 100 $0.2240
  • 500 $0.2210
  • 1,000 $0.2090
  • 2,000 $0.2050
  • 10,000 $0.1910
$0.1910 / $0.2300 Buy Now
Onlinecomponents.com Inductor Power Wirewound 47uH 10% 100KHz 23Q-Factor Ferrite 360mA 1.27Ohm DCR Automotive T/R RoHS: Compliant 2000 In Stock
  • 2,000 $0.2179
  • 4,000 $0.2121
  • 6,000 $0.2065
  • 8,000 $0.2013
  • 10,000 $0.1982
  • 26,000 $0.1939
  • 50,000 $0.1893
$0.1893 / $0.2179 Buy Now
DISTI # 51520467
Verical Inductor Power Unshielded Wirewound 47uH 10% 100KHz 23Q-Factor Ferrite 0.36A 1.27Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1412 Americas - 2000
  • 2,000 $0.2833
  • 4,000 $0.2757
  • 6,000 $0.2685
  • 8,000 $0.2617
  • 10,000 $0.2577
$0.2577 / $0.2833 Buy Now
DISTI # 62448986
Verical Inductor Power Unshielded Wirewound 47uH 10% 100KHz 23Q-Factor Ferrite 0.36A 1.27Ohm DCR T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2223 Americas - 1568
  • 1,000 $0.2027
$0.2027 Buy Now
Quest Components 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 2000
  • 1 $0.4254
  • 213 $0.1985
  • 1,008 $0.1773
$0.1773 / $0.4254 Buy Now
DISTI # SDR0302-470KL
TTI Power Inductors - SMD 47uH 10% SMD 0302 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 4000
In Stock
  • 2,000 $0.2000
  • 4,000 $0.1960
  • 6,000 $0.1930
  • 10,000 $0.1890
$0.1890 / $0.2000 Buy Now
DISTI # SDR0302-470KL
Avnet Abacus Power Inductor (SMD), 47 uH, � 10%, 360 mA, Unshielded, 400 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-470KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600397816
Chip1Stop Ind Power Wirewound 47uH 10% 1KHz 23Q-Factor Ferrite 360mA T/R RoHS: Compliant 1568
  • 500 $0.2340
$0.2340 Buy Now
Master Electronics Inductor Power Wirewound 47uH 10% 100KHz 23Q-Factor Ferrite 360mA 1.27Ohm DCR Automotive T/R RoHS: Compliant 2000 In Stock
  • 2,000 $0.2179
  • 4,000 $0.2121
  • 6,000 $0.2065
  • 8,000 $0.2013
  • 10,000 $0.1982
  • 26,000 $0.1939
  • 50,000 $0.1893
$0.1893 / $0.2179 Buy Now

CAD Models for SDR0302-470KL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR0302-470KL by Bourns Inc

SDR0302-470KL
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1211
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1211
Construction
Rectangular
Core Material
Ferrite
DC Resistance
1.27 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.5 mm
Package Length
3 mm
Package Style
SMT
Package Width
2.8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.36 A
Self Resonance Frequency
17 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER NICKEL TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. SDR0302-470KL
    Bourns Inc
    General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
    VS

Related Parts for SDR0302-470KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0302-470KL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0302-470KL by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR0302-470KL would you like to use for your alert(s)?
  • Please alert me when SDR0302-470KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0302-470KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0302-470KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0302-470KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0302-470KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0302-470KL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: