-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8007
|
Newark | Inductor, 56Uh, Unshielded, 0.34A, Inductance:56Μh, Rms Current (Irms):340Ma, Inductor Construction:Unshielded, Saturation Current (Isat):350Ma, Product Range:Sdr0302 Series, Dc Resistance Max:1.45Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR0302-560KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
33AK4293
|
Newark | Inductor, 56Uh, Unshielded, 0.34A, Inductance:56Μh, Rms Current (Irms):340Ma, Inductor Construction:Unshielded, Saturation Current (Isat):350Ma, Product Range:Sdr0302 Series, Dc Resistance Max:1.45Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR0302-560KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 | Buy Now |
DISTI #
SDR0302-560KLCT-ND
|
DigiKey | FIXED IND 56UH 340MA 1.45OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1920 In Stock |
|
$0.2211 / $0.5300 | Buy Now |
DISTI #
SDR0302-560KL
|
Avnet Americas | Power Inductor (SMD), 56 uH, ± 10%, 340 mA, Unshielded, 350 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-560KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0302-560KL
|
Mouser Electronics | Power Inductors - SMD 56uH 10% SMD 0302 RoHS: Compliant | 4293 |
|
$0.2300 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 56uH 10% 100KHz 18Q-Factor Ferrite 340mA 1.45Ohm DCR Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1893 / $0.2179 | Buy Now |
DISTI #
60323223
|
Verical | Inductor Power Unshielded Wirewound 56uH 10% 100KHz 18Q-Factor Ferrite 0.34A 1.45Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2142 | Americas - 6000 |
|
$0.2761 / $0.3026 | Buy Now |
DISTI #
SDR0302-560KL
|
TTI | Power Inductors - SMD 56uH 10% SMD 0302 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2140 | Buy Now |
DISTI #
SDR0302-560KL
|
Avnet Americas | Power Inductor (SMD), 56 uH, ± 10%, 340 mA, Unshielded, 350 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-560KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
SDR0302-560KL
|
Avnet Abacus | Power Inductor (SMD), 56 uH, � 10%, 340 mA, Unshielded, 350 mA, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-560KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0302-560KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0302-560KL
Bourns Inc
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.45 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |