-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6402
|
Newark | Surface Mount Power Inductor, Sdr0302 Series, 6.8 H, 20%, Unshielded, 0.18 Ohm, 1 A Rohs Compliant: Yes |Bourns SDR0302-6R8ML Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1591 |
|
$0.4100 / $0.6720 | Buy Now |
DISTI #
61J8009
|
Newark | Inductor, Power, 6.8Uh, 1A, 20%, Full Reel, Inductance:6.8Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Sdr0302 Series, Dc Resistance Max:0.18Ohm, Product Length:3Mm Rohs Compliant: Yes |Bourns SDR0302-6R8ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 | Buy Now |
DISTI #
118-SDR0302-6R8MLCT-ND
|
DigiKey | FIXED IND 6.8UH 1A 180 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5542 In Stock |
|
$0.2211 / $0.5300 | Buy Now |
DISTI #
SDR0302-6R8ML
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1 A, Unshielded, 1.2 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-6R8ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0302-6R8ML
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 0302 RoHS: Compliant | 4889 |
|
$0.1900 / $0.6100 | Buy Now |
DISTI #
70277107
|
RS | Inductor, Power, Non-Shielded, Wirewound, 6.8uH, 20%, 1.2A | Bourns SDR0302-6R8ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2620 / $0.3080 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 6.8uH 20% 100KHz 18Q-Factor Ferrite 1A 180mOhm DCR Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1893 / $0.2179 | Buy Now |
DISTI #
SDR0302-6R8ML
|
TTI | Power Inductors - SMD 6.8uH 20% SMD 0302 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1740 / $0.1880 | Buy Now |
DISTI #
SDR0302-6R8ML.
|
TTI | Power Inductors - SMD 6.8 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6100 | Buy Now |
DISTI #
SDR0302-6R8ML
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1 A, Unshielded, 1.2 A, 3mm x 2.8mm x 2.5mm - Tape and Reel (Alt: SDR0302-6R8ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0302-6R8ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0302-6R8ML
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |