-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDR0403-150MLCT-ND
|
DigiKey | FIXED IND 15UH 920MA 240MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21695 In Stock |
|
$0.2241 / $0.5400 | Buy Now |
DISTI #
SDR0403-150ML
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 920 mA, Unshielded, 1.4 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-150ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1769 / $0.2173 | Buy Now |
DISTI #
652-SDR0403-150ML
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 0403 RoHS: Compliant | 1794 |
|
$0.1840 / $0.2400 | Buy Now |
DISTI #
70277110
|
RS | Inductor, Power, Non-Shielded, Wirewound, 15uH, 20%, 0.92A | Bourns SDR0403-150ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.1918 / $0.2208 | Buy Now |
DISTI #
SDR0403-150ML
|
TTI | Power Inductors - SMD 15uH 20% SMD 0403 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1820 | Buy Now |
DISTI #
SDR0403-150ML.
|
TTI | Power Inductors - SMD 15 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.4630 | Buy Now |
DISTI #
SDR0403-150ML
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 920 mA, Unshielded, 1.4 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-150ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1769 / $0.2173 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 3500 |
|
$0.2861 / $0.2982 | Buy Now |
DISTI #
SDR0403-150ML
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 920 mA, Unshielded, 1.4 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-150ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1769 / $0.2173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0403-150ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0403-150ML
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR0403-150ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0403-150ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCP1813ER150M | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Vishay Intertechnologies | SDR0403-150ML vs IDCP1813ER150M |
BPSD00050432150M00 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Chilisin Electronics Corp | SDR0403-150ML vs BPSD00050432150M00 |
MSCD-43-150M | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, LEAD FREE | MagLayers Scientific-Technics Co Ltd | SDR0403-150ML vs MSCD-43-150M |