Datasheets
SDR0503-101K by: Bourns Inc

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2019

Part Details for SDR0503-101K by Bourns Inc

Overview of SDR0503-101K by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ101KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ101KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ101KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for SDR0503-101K

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Inductor Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 400mA 1.6Ohm DCR T/R Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for SDR0503-101K

SDR0503-101K Part Data Attributes

SDR0503-101K Bourns Inc
Buy Now Datasheet
Compare Parts:
SDR0503-101K Bourns Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description 2019
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Bourns
Case/Size Code 2019
Construction Low Profile
Core Material FERRITE
DC Resistance 1.6 Ω
Inductance-Nom (L) 100 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3 mm
Package Length 5 mm
Package Style SMT
Package Width 4.8 mm
Packing Method TR
Quality Factor-Min (at L-nom) 40
Rated Current-Max 0.4 A
Self Resonance Frequency 9 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0503-101K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0503-101K by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR0503-101K would you like to use for your alert(s)?
  • Please alert me when SDR0503-101K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0503-101K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0503-101K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0503-101K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0503-101K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0503-101K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: