-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6397
|
Newark | Ind5X4.8X3Mm,150Uh10%0.33A,non-Shdsmd Rohs Compliant: Yes |Bourns SDR0503-151KL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2310 / $0.2360 | Buy Now |
DISTI #
61J8068
|
Newark | Inductor, Un-Shielded, 150Uh, 400Ma, Smd, Inductance:150Μh, Rms Current (Irms):330Ma, Inductor Construction:Unshielded, Saturation Current (Isat):400Ma, Product Range:Sdr0503 Series, Dc Resistance Max:2Ohm, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns SDR0503-151KL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
118-SDR0503-151KLCT-ND
|
DigiKey | FIXED IND 150UH 330MA 2 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2427 In Stock |
|
$0.2344 / $0.5900 | Buy Now |
DISTI #
SDR0503-151KL
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 10%, 330 mA, Unshielded, 400 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-151KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
SDR0503-151KL
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 10%, 330 mA, Unshielded, 400 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-151KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2354 | Buy Now |
DISTI #
SDR0503-151KL
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 10%, 330 mA, Unshielded, 400 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-151KL) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SDR0503-151KL
|
Mouser Electronics | Power Inductors - SMD 150uH 10% SMD 0503 RoHS: Compliant | 1383 |
|
$0.2020 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 330mA 2Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2819 | Buy Now |
DISTI #
67459824
|
Verical | Inductor Power Unshielded Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.33A 2Ohm DCR T/R Min Qty: 500 Package Multiple: 500 Date Code: 2310 | Americas - 9000 |
|
$0.1816 / $0.1854 | Buy Now |
DISTI #
63331514
|
Verical | Inductor Power Unshielded Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.33A 2Ohm DCR T/R Min Qty: 36 Package Multiple: 1 Date Code: 1645 | Americas - 68 |
|
$0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0503-151KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0503-151KL
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2019 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |