-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8075
|
Newark | Inductor, Un-Shielded, 220Uh, 340Ma, Smd, Inductance:220Μh, Rms Current (Irms):250Ma, Inductor Construction:Unshielded, Saturation Current (Isat):340Ma, Product Range:Sdr0503 Series, Inductor Case/Package:-, Product Length:5Mm Rohs Compliant: Yes |Bourns SDR0503-221KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$0.2770 / $0.3020 | Buy Now |
DISTI #
74K3545
|
Newark | Surface Mount Power Inductor, Sdr0503 Series, 220 H, 10%, Unshielded, 2.5 Ohm, 250 Ma Rohs Compliant: Yes |Bourns SDR0503-221KL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
SDR0503-221KLCT-ND
|
DigiKey | FIXED IND 220UH 250MA 2.5OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2872 In Stock |
|
$0.2344 / $0.5900 | Buy Now |
DISTI #
SDR0503-221KL
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 250 mA, Unshielded, 340 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-221KL) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2354 | Buy Now |
DISTI #
61J8075
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 250 mA, Unshielded, 340 mA, 5mm x 4.8mm x 3mm - Product that comes on tape, but is not reeled (Alt: 61J8075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1480 Partner Stock |
|
$0.4090 | Buy Now |
DISTI #
652-SDR0503-221KL
|
Mouser Electronics | Power Inductors - SMD 220uH 10% SMD 0503 RoHS: Compliant | 482 |
|
$0.2020 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 220uH 10% 1KHz 35Q-Factor Ferrite 250mA 2.5Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2819 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 155 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 2019 | 28 |
|
$0.3788 / $0.4545 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 2019 | 124 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0503-221KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0503-221KL
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2019 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |