-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8078
|
Newark | Inductor, ferrite,270Uh,10+% Tol,10-% Tol,2019-Case Rohs Compliant: Yes |Bourns SDR0503-271KL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
SDR0503-271KL-ND
|
DigiKey | FIXED IND 270UH 230MA 2.9OHM SMD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2679 | Buy Now |
DISTI #
SDR0503-271KL
|
Avnet Americas | Power Inductor (SMD), 270 uH, ± 10%, 230 mA, Unshielded, 280 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-271KL) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2354 | Buy Now |
DISTI #
652-SDR0503-271KL
|
Mouser Electronics | Power Inductors - SMD 270uH 10% SMD 0503 RoHS: Compliant | 0 |
|
$0.2380 / $0.4800 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 270uH 10% 1KHz 35Q-Factor Ferrite 230mA 2.9Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2819 | Buy Now |
DISTI #
SDR0503-271KL
|
Avnet Abacus | Power Inductor (SMD), 270 uH, � 10%, 230 mA, Unshielded, 280 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-271KL) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 270uH 10% 1KHz 35Q-Factor Ferrite 230mA 2.9Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2149 / $0.2819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0503-271KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0503-271KL
Bourns Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2019 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR0503-271KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0503-271KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0503-271K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 2019 | Bourns Inc | SDR0503-271KL vs SDR0503-271K |