SDR0603-151KL
Bourns Inc
Description: General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of SDR0603-151KL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SLC7649S-151KLB Coilcraft Inc General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT
SLC7649S-151KLC Coilcraft Inc General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT
SLC7649S-151KL Coilcraft Inc Power inductor, shielded, 10% tol, SMT, RoHS

Price & Stock for SDR0603-151KL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J8128
Newark Surface Mount Power Inductor, Sdr0603 Series, 150 H, 10%, Unshielded, 1.43 Ohm, 320 Ma Rohs Compliant: Yes |Bourns SDR0603-151KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2730
  • 5,000 $0.2660
  • 10,000 $0.2460
  • 20,000 $0.2290
  • 30,000 $0.2140
  • 50,000 $0.2050
$0.2050 / $0.2730 Buy Now
DISTI # 118-SDR0603-151KLCT-ND
DigiKey FIXED IND 150UH 320MA 1.43OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5284
In Stock
  • 1 $0.5500
  • 10 $0.4690
  • 25 $0.4296
  • 50 $0.3906
  • 100 $0.3476
  • 400 $0.3281
  • 800 $0.2656
  • 1,200 $0.2500
  • 2,800 $0.2422
  • 10,000 $0.2266
  • 40,000 $0.2188
$0.2188 / $0.5500 Buy Now
DISTI # SDR0603-151KL
Avnet Americas Power Inductor (SMD), 150 uH, ± 10%, 320 mA, Unshielded, 560 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-151KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,200 $0.2197
  • 2,000 $0.2150
  • 3,200 $0.2104
  • 6,000 $0.2057
  • 12,000 $0.2011
  • 60,000 $0.1965
  • 120,000 $0.1934
$0.1934 / $0.2197 Buy Now
DISTI # 652-SDR0603-151KL
Mouser Electronics Power Inductors - SMD 150uH 10% SMD 0603 RoHS: Compliant 5288
  • 1 $0.5500
  • 10 $0.3910
  • 100 $0.2660
  • 400 $0.2660
  • 800 $0.2490
  • 2,400 $0.2420
  • 10,000 $0.2260
  • 24,800 $0.2180
$0.2180 / $0.5500 Buy Now
Onlinecomponents.com Inductor Power Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 320mA 1.43Ohm DCR Automotive T/R RoHS: Compliant 0
  • 400 $0.2578
  • 1,200 $0.2417
  • 2,800 $0.2309
  • 5,200 $0.2179
  • 7,600 $0.2119
  • 25,200 $0.2036
  • 50,000 $0.1983
$0.1983 / $0.2578 Buy Now
DISTI # SDR0603-151KL
Avnet Abacus Power Inductor (SMD), 150 uH, � 10%, 320 mA, Unshielded, 560 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-151KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 320mA 1.43Ohm DCR Automotive T/R RoHS: Compliant 0
  • 400 $0.2578
  • 1,200 $0.2417
  • 2,800 $0.2309
  • 5,200 $0.2179
  • 7,600 $0.2119
  • 25,200 $0.2036
  • 50,000 $0.1983
$0.1983 / $0.2578 Buy Now

CAD Models for SDR0603-151KL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR0603-151KL by Bourns Inc

SDR0603-151KL
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2323
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.43 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
5.8 mm
Package Style
SMT
Package Width
5.8 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.32 A
Self Resonance Frequency
8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. SDR0603-151KL
    Bourns Inc
    General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Related Parts for SDR0603-151KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR0603-151KL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR0603-151KL by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR0603-151KL would you like to use for your alert(s)?
  • Please alert me when SDR0603-151KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR0603-151KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR0603-151KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR0603-151KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR0603-151KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR0603-151KL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: