-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8123
|
Newark | Inductor, Un-Shielded, 1.5Uh, 3.5A, Smd, Inductance:1.5µh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):3.5A, Product Range:Sdr0603 Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR0603-1R5ML RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
SDR0603-1R5MLCT-ND
|
DigiKey | FIXED IND 1.5UH 3A 40 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3610 In Stock |
|
$0.2188 / $0.5500 | Buy Now |
DISTI #
SDR0603-1R5ML
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 3 A, Unshielded, 3.5 A, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-1R5ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
DISTI #
652-SDR0603-1R5ML
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 0603 RoHS: Compliant | 1342 |
|
$0.2210 / $0.2700 | Buy Now |
DISTI #
70153509
|
RS | Inductor, Filter, Ind 1.5uH, Tol 20%, Cur 3A, SMT, Case 0603, DCR 0.04 Ohms | Bourns SDR0603-1R5ML RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 1.5uH 20% 1KHz 24Q-Factor Ferrite 3A 40mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2005 / $0.2630 | Buy Now |
DISTI #
SDR0603-1R5ML
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 3 A, Unshielded, 3.5 A, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-1R5ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601679382
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 4 |
|
$0.2810 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 1.5uH 20% 1KHz 24Q-Factor Ferrite 3A 40mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2005 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0603-1R5ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0603-1R5ML
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |