-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7125
|
Newark | Surface Mount Power Inductor, Sdr0603 Series, 39 H, 10%, Unshielded, 0.46 Ohm, 560 Ma Rohs Compliant: Yes |Bourns SDR0603-390KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3810 / $0.6530 | Buy Now |
DISTI #
61J8138
|
Newark | Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns SDR0603-390KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
SDR0603-390KL-ND
|
DigiKey | FIXED IND 39UH 560MA 460MOHM SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
SDR0603-390KL
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 10%, 560 mA, Unshielded, 660 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-390KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
DISTI #
652-SDR0603-390KL
|
Mouser Electronics | Power Inductors - SMD 39uH 10% SMD 0603 RoHS: Compliant | 0 |
|
$0.2220 / $0.5900 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 39uH 10% 1KHz 22Q-Factor Ferrite 560mA 460mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2005 / $0.2630 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Quest Components | 944 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
SDR0603-390KL
|
Avnet Abacus | Power Inductor (SMD), 39 uH, � 10%, 560 mA, Unshielded, 660 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-390KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 39uH 10% 1KHz 22Q-Factor Ferrite 560mA 460mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2005 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0603-390KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0603-390KL
Bourns Inc
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |