-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7135
|
Newark | Surface Mount Power Inductor, Sdr0603 Series, 82 H, 10%, Unshielded, 0.84 Ohm, 400 Ma Rohs Compliant: Yes |Bourns SDR0603-820KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1980 |
|
$0.4000 / $0.6730 | Buy Now |
DISTI #
61J8147
|
Newark | Inductor,ferrite,82Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns SDR0603-820KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
SDR0603-820KLCT-ND
|
DigiKey | FIXED IND 82UH 400MA 840MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1522 In Stock |
|
$0.2188 / $0.5500 | Buy Now |
DISTI #
SDR0603-820KL
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 10%, 400 mA, Unshielded, 480 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-820KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
DISTI #
SDR0603-820KL
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 10%, 400 mA, Unshielded, 480 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-820KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
DISTI #
652-SDR0603-820KL
|
Mouser Electronics | Power Inductors - SMD 82uH 10% SMD 0603 RoHS: Compliant | 1192 |
|
$0.2210 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 400mA 840mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.2005 / $0.2630 | Buy Now |
DISTI #
SDR0603-820KL
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 10%, 400 mA, Unshielded, 480 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-820KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
DISTI #
SDR0603-820KL
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 10%, 400 mA, Unshielded, 480 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-820KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
DISTI #
SDR0603-820KL
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 10%, 400 mA, Unshielded, 480 mA, 5.8mm x 5.8mm x 3.9mm - Tape and Reel (Alt: SDR0603-820KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0603-820KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0603-820KL
Bourns Inc
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |