-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDR0604-220YLCT-ND
|
DigiKey | FIXED IND 22UH 1.1A 190 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23292 In Stock |
|
$0.2135 / $0.5300 | Buy Now |
DISTI #
SDR0604-220YL
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 1.1 A, Unshielded, 1.4 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-220YL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 2400 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
61J8163
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 1.1 A, Unshielded, 1.4 A, 5.8mm x 5.8mm x 4.8mm - Product that comes on tape, but is not reeled (Alt: 61J8163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 102 Partner Stock |
|
$0.3470 | Buy Now |
DISTI #
652-SDR0604-220YL
|
Mouser Electronics | Power Inductors - SMD 22uH 15% SMD 0604 RoHS: Compliant | 567 |
|
$0.1970 / $0.4200 | Buy Now |
DISTI #
70153510
|
RS | Inductor, Filter, Ind 22uH, Tol 15%, Cur 1.1A, SMT, Case 0604, DCR 0.19 Ohms | Bourns SDR0604-220YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1900 |
|
$0.1580 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 22uH 15% 1KHz 30Q-Factor Ferrite 1.1A 190mOhm DCR Automotive T/R RoHS: Compliant |
5600 In Stock |
|
$0.2146 / $0.2884 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 800 |
|
$0.1320 / $0.4125 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD | 20 |
|
$0.3283 / $0.3939 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD | 640 |
|
$0.1650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-220YL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-220YL
Bourns Inc
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |