-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SDR0604-470KLCT-ND
|
DigiKey | FIXED IND 47UH 720MA 370MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13835 In Stock |
|
$0.2135 / $0.5300 | Buy Now |
DISTI #
SDR0604-470KL
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 10%, 720 mA, Unshielded, 1 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-470KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0604-470KL
|
Mouser Electronics | Power Inductors - SMD 47uH 10% SMD 0604 RoHS: Compliant | 1381 |
|
$0.2560 / $0.3200 | Buy Now |
DISTI #
70153833
|
RS | SDR0604 WireWound SMDinductor w/ FerriteCore,47 uH +/-10%WireWound 1A Idc Q:22 | Bourns SDR0604-470KL RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.2270 / $0.3240 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 47uH 10% 1KHz 22Q-Factor Ferrite 720mA 370mOhm DCR Automotive T/R RoHS: Compliant |
3392 In Stock |
|
$0.2146 / $0.2884 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 47 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4 |
|
$0.6650 | Buy Now |
DISTI #
SDR0604-470KL
|
TTI | Power Inductors - SMD 47uH 10% SMD 0604 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 8000 In Stock |
|
$0.2060 / $0.2340 | Buy Now |
DISTI #
SDR0604-470KL.
|
TTI | Power Inductors - SMD 47uH 10% SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 400 In Stock |
|
$0.4570 | Buy Now |
DISTI #
SDR0604-470KL
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 10%, 720 mA, Unshielded, 1 A, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-470KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-470KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-470KL
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR0604-470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0604-470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0604-470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD | Bourns Inc | SDR0604-470KL vs SDR0604-470K |