-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7146
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 820 H, 10%, Unshielded, 5.2 Ohm, 140 Ma Rohs Compliant: Yes |Bourns SDR0604-821KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1090 |
|
$0.3490 / $0.6510 | Buy Now |
DISTI #
61J8182
|
Newark | Surface Mount Power Inductor, Sdr0604 Series, 820 H, 10%, Unshielded, 5.2 Ohm, 140 Ma Rohs Compliant: Yes |Bourns SDR0604-821KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
SDR0604-821KLCT-ND
|
DigiKey | FIXED IND 820UH 140MA 5.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
838 In Stock |
|
$0.2135 / $0.5300 | Buy Now |
DISTI #
SDR0604-821KL
|
Avnet Americas | Power Inductor (SMD), 820 uH, ± 10%, 140 mA, Unshielded, 200 mA, 5.8mm x 5.8mm x 4.8mm - Tape and Reel (Alt: SDR0604-821KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 / $0.2144 | Buy Now |
DISTI #
652-SDR0604-821KL
|
Mouser Electronics | Power Inductors - SMD 820uH 10% SMD 0604 RoHS: Compliant | 3027 |
|
$0.2160 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 820uH 10% 1KHz 25Q-Factor Ferrite 140mA 5.2Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.1957 / $0.2567 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.3960 / $0.7920 | Buy Now | |
|
Quest Components | 80 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0604-821KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0604-821KL
Bourns Inc
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR0604-821KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0604-821KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR0604-821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD | Bourns Inc | SDR0604-821KL vs SDR0604-821K |