-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8199
|
Newark | Inductor, ferrite,27Uh,10+% Tol,10-% Tol,2618-Case Rohs Compliant: Yes |Bourns SDR0703-270KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3480 | Buy Now |
DISTI #
SDR0703-270KLCT-ND
|
DigiKey | FIXED IND 27UH 600MA 400MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3190 / $0.7000 | Buy Now |
DISTI #
SDR0703-270KL
|
Avnet Americas | Ind Power Wirewound 27uH 10% 100KHz 20Q-Factor Ferrite 600mA T/R - Tape and Reel (Alt: SDR0703-270KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2105 / $0.2803 | Buy Now |
DISTI #
652-SDR0703-270KL
|
Mouser Electronics | Power Inductors - SMD 27uH 10% SMD 0703 RoHS: Compliant | 0 |
|
$0.2980 / $0.7000 | Order Now |
DISTI #
70274838
|
RS | Inductor, Power Wirewound,27uH,600mA,10%,SMD | Bourns SDR0703-270KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.4030 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 27uH 10% 100KHz 20Q-Factor Ferrite 600mA 400mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2559 / $0.3356 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 27uH 10% 100KHz 20Q-Factor Ferrite 600mA 400mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2559 / $0.3356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0703-270KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0703-270KL
Bourns Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |