Part Details for SDR0703-470K by Bourns Inc
Results Overview of SDR0703-470K by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR0703-470K Information
SDR0703-470K by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for SDR0703-470K
SDR0703-470K CAD Models
SDR0703-470K Part Data Attributes
|
SDR0703-470K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0703-470K
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.72 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for SDR0703-470K
This table gives cross-reference parts and alternative options found for SDR0703-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR0703-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DO3316P-682B | Coilcraft Inc | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | SDR0703-470K vs DO3316P-682B |
DO1608C-683D | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | SDR0703-470K vs DO1608C-683D |
HM71-106R8LF | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD | SDR0703-470K vs HM71-106R8LF |
DO1608C-473D | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT | SDR0703-470K vs DO1608C-473D |
DO1608C-682D | Coilcraft Inc | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | SDR0703-470K vs DO1608C-682D |
HM71-10470LF | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD | SDR0703-470K vs HM71-10470LF |
DO1608C-683C | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | SDR0703-470K vs DO1608C-683C |
HM71-306R8LF | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD | SDR0703-470K vs HM71-306R8LF |
ASPI-0804T-6R8-M | Abracon Corporation | Check for Price | 1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | SDR0703-470K vs ASPI-0804T-6R8-M |
SPL3321-6R8M | Inductor Supply Inc | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | SDR0703-470K vs SPL3321-6R8M |