Part Details for SDR0805-102KL by Bourns Inc
Overview of SDR0805-102KL by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0805-102KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1117
|
Newark | Surface Mount Power Inductor, Sdr0805 Series, 1 Mh, 10%, Unshielded, 4.5 Ohm, 210 Ma Rohs Compliant: Yes |Bourns SDR0805-102KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.4100 / $0.7550 | Buy Now |
DISTI #
61J8223
|
Newark | Inductor, Un-Shielded, 1Mh, 340Ma, Smd, Inductance:1Mh, Rms Current (Irms):210Ma, Inductor Construction:Unshielded, Saturation Current (Isat):340Ma, Product Range:Sdr0805 Series, Power Inductor Case:7.8Mm X 7.8Mm X 5.3Mm Rohs Compliant: Yes |Bourns SDR0805-102KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4720 | Buy Now |
DISTI #
79R7359
|
Newark | Inductor, Un-Shielded, 1Mh, 340Ma, Smd, Full Reel, Inductance:1Mh, Rms Current (Irms):210Ma, Inductor Construction:Unshielded, Saturation Current (Isat):340Ma, Product Range:Sdr0805 Series, Dc Resistance Max:4.5Ohm Rohs Compliant: Yes |Bourns SDR0805-102KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.2890 | Buy Now |
DISTI #
118-SDR0805-102KLCT-ND
|
DigiKey | FIXED IND 1MH 210MA 4.5 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
411 In Stock |
|
$0.2705 / $0.6800 | Buy Now |
DISTI #
SDR0805-102KL
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 210 mA, Unshielded, 340 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-102KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
652-SDR0805-102KL
|
Mouser Electronics | Power Inductors - SMD 1000uH 10% SMD 0805 RoHS: Compliant | 2238 |
|
$0.2700 / $0.6500 | Buy Now |
DISTI #
70277126
|
RS | Inductor, Power, Non-Shielded, Wirewound, 1000uH, 10%, 0.21A | Bourns SDR0805-102KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ |
|
Onlinecomponents.com | Inductor Power - Wirewound - 7.8 x 7.8 x 5.3mm - 1 mH - 1KHz - 210 mA - 4.5 Ohm. RoHS: Compliant |
4000 In Stock |
|
$0.2399 / $0.2881 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 705 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 3131 | 564 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SDR0805-102KL
SDR0805-102KL CAD Models
SDR0805-102KL Part Data Attributes
|
SDR0805-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |