Part Details for SDR0805-182KL by Bourns Inc
Overview of SDR0805-182KL by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0805-182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDR0805-182KLCT-ND
|
DigiKey | FIXED IND 1.8MH 140MA 9.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1935 In Stock |
|
$0.2705 / $0.6800 | Buy Now |
DISTI #
SDR0805-182KL
|
Avnet Americas | Power Inductor (SMD), 1.8 mH, ± 10%, 140 mA, Unshielded, 230 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-182KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
652-SDR0805-182KL
|
Mouser Electronics | Power Inductors - SMD 1800uH 10% SMD 0805 RoHS: Compliant | 1819 |
|
$0.3370 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1.8mH 10% 1KHz 30Q-Factor Ferrite 140mA 9.2Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.2480 / $0.3043 | Buy Now |
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Bristol Electronics | 726 |
|
RFQ | ||
|
Quest Components | 580 |
|
$0.3632 / $0.9080 | Buy Now | |
DISTI #
SDR0805-182KL
|
Avnet Americas | Power Inductor (SMD), 1.8 mH, ± 10%, 140 mA, Unshielded, 230 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-182KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
SDR0805-182KL
|
Avnet Americas | Power Inductor (SMD), 1.8 mH, ± 10%, 140 mA, Unshielded, 230 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-182KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
SDR0805-182KL
|
Avnet Abacus | Power Inductor (SMD), 1.8 mH, � 10%, 140 mA, Unshielded, 230 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-182KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SDR0805-182KL
SDR0805-182KL CAD Models
SDR0805-182KL Part Data Attributes
|
SDR0805-182KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-182KL
Bourns Inc
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 9.2 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |