-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2306
|
Newark | Inductor, 330Uh, 0.4A, 10%, Unshielded, Inductance:330Μh, Rms Current (Irms):400Ma, Inductor Construction:Unshielded, Saturation Current (Isat):580Ma, Product Range:Sdr0805 Series, Power Inductor Case:7.8Mm X 7.8Mm X 5.3Mm, Dc Rohs Compliant: Yes |Bourns SDR0805-331KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2880 / $0.2900 | Buy Now |
DISTI #
23T1126
|
Newark | Surface Mount Power Inductor, Sdr0805 Series, 330 H, 10%, Unshielded, 1.26 Ohm, 400 Ma Rohs Compliant: Yes |Bourns SDR0805-331KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 808 |
|
$0.4070 / $0.4950 | Buy Now |
DISTI #
83R8865
|
Newark | Inductor, Un-Shielded, 330Uh, 580Ma, Smd, Full Reel, Inductance:330Μh, Rms Current (Irms):400Ma, Inductor Construction:Unshielded, Saturation Current (Isat):580Ma, Product Range:Sdr0805 Series, Dc Resistance Max:1.26Ohm Rohs Compliant: Yes |Bourns SDR0805-331KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3370 | Buy Now |
DISTI #
61J8243
|
Newark | Inductor, Un-Shielded, 330Uh, 580Ma, Smd, Inductance:330Μh, Rms Current (Irms):400Ma, Inductor Construction:Unshielded, Saturation Current (Isat):580Ma, Product Range:Sdr0805 Series, Power Inductor Case:7.8Mm X 7.8Mm X 5.3Mm Rohs Compliant: Yes |Bourns SDR0805-331KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4500 | Buy Now |
DISTI #
118-SDR0805-331KLCT-ND
|
DigiKey | FIXED IND 330UH 400MA 1.26OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51127 In Stock |
|
$0.2705 / $0.6800 | Buy Now |
DISTI #
SDR0805-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 400 mA, Unshielded, 580 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-331KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
SDR0805-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 400 mA, Unshielded, 580 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-331KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SDR0805-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 400 mA, Unshielded, 580 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-331KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2391 / $0.2717 | Buy Now |
DISTI #
652-SDR0805-331KL
|
Mouser Electronics | Power Inductors - SMD 330uH 10% SMD 0805 RoHS: Compliant | 6624 |
|
$0.2310 / $0.4300 | Buy Now |
DISTI #
E02:0323_00119711
|
Arrow Electronics | Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.4A 1.26Ohm DCR T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2315 | Europe - 40000 |
|
$0.2138 / $0.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0805-331KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-331KL
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.26 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |