Part Details for SDR0805-390KL by Bourns Inc
Overview of SDR0805-390KL by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0805-390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8245
|
Newark | Inductor, ferrite,39Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns SDR0805-390KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3370 | Buy Now |
DISTI #
SDR0805-390KLCT-ND
|
DigiKey | FIXED IND 39UH 1.1A 160 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1004 In Stock |
|
$0.2705 / $0.6800 | Buy Now |
DISTI #
SDR0805-390KL
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 10%, 1.1 A, Unshielded, 1.7 A, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-390KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
SDR0805-390KL
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 10%, 1.1 A, Unshielded, 1.7 A, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-390KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
SDR0805-390KL
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 10%, 1.1 A, Unshielded, 1.7 A, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-390KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
652-SDR0805-390KL
|
Mouser Electronics | Power Inductors - SMD 39uH 10% SMD 0805 RoHS: Compliant | 2306 |
|
$0.3370 / $0.3400 | Buy Now |
DISTI #
V72:2272_06260488
|
Arrow Electronics | Inductor Power Unshielded Wirewound 39uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.16Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1711 Container: Cut Strips | Americas - 10 |
|
$0.0545 / $0.0554 | Buy Now |
DISTI #
70410490
|
RS | Inductors, Fixed, 39uH 10% SMD 0805 | Bourns SDR0805-390KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 39uH 10% 1KHz 15Q-Factor Ferrite 1.1A 160mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.2480 / $0.3043 | Buy Now |
DISTI #
SDR0805-390KL
|
Avnet Americas | Power Inductor (SMD), 39 uH, ± 10%, 1.1 A, Unshielded, 1.7 A, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-390KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
Part Details for SDR0805-390KL
SDR0805-390KL CAD Models
SDR0805-390KL Part Data Attributes:
|
SDR0805-390KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-390KL
Bourns Inc
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |