-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7157
|
Newark | Surface Mount Power Inductor, Sdr0805 Series, 560 H, 10%, Unshielded, 2.5 Ohm, 300 Ma Rohs Compliant: Yes |Bourns SDR0805-561KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 581 |
|
$0.4580 / $0.7030 | Buy Now |
DISTI #
SDR0805-561KLCT-ND
|
DigiKey | FIXED IND 560UH 300MA 2.5OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2184 In Stock |
|
$0.2705 / $0.6800 | Buy Now |
DISTI #
SDR0805-561KL
|
Avnet Americas | Power Inductor (SMD), 560 uH, ± 10%, 300 mA, Unshielded, 460 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-561KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
652-SDR0805-561KL
|
Mouser Electronics | Power Inductors - SMD 560uH 10% SMD 0805 RoHS: Compliant | 913 |
|
$0.2430 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 560uH 10% 1KHz 30Q-Factor Ferrite 300mA 2.5Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.2480 / $0.3043 | Buy Now |
DISTI #
SDR0805-561KL
|
TTI | Power Inductors - SMD 560uH 10% SMD 0805 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2270 / $0.2680 | Buy Now |
DISTI #
SDR0805-561KL
|
Avnet Americas | Power Inductor (SMD), 560 uH, ± 10%, 300 mA, Unshielded, 460 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-561KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
SDR0805-561KL
|
Avnet Abacus | Power Inductor (SMD), 560 uH, � 10%, 300 mA, Unshielded, 460 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-561KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2328853
|
element14 Asia-Pacific | INDUCTOR, 560UH, 10%, 0.3A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 581 |
|
$0.2563 / $0.6656 | Buy Now |
DISTI #
2328853RL
|
element14 Asia-Pacific | INDUCTOR, 560UH, 10%, 0.3A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 581 |
|
$0.2563 / $0.4159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0805-561KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-561KL
Bourns Inc
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |