Part Details for SDR0906-101K by Bourns Inc
Overview of SDR0906-101K by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR0906-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 533 |
|
RFQ |
Part Details for SDR0906-101K
SDR0906-101K CAD Models
SDR0906-101K Part Data Attributes
|
SDR0906-101K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0906-101K
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 4149
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4149 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4149 | |
Construction | Ferrite Bobbin | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.3 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |