-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4137, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8265
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns SDR0906-120ML Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4720 | Buy Now |
DISTI #
SDR0906-120MLCT-ND
|
DigiKey | FIXED IND 12UH 2A 100 MOHM SMD Min Qty: 1200 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4264 | Buy Now |
DISTI #
SDR0906-120ML
|
Avnet Americas | Power Inductor (SMD), 12 uH, ± 20%, 2 A, Unshielded, 3.1 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-120ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3868 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 2A 100mOhm DCR T/R RoHS: Compliant |
600 In Stock |
|
$0.4332 / $0.4682 | Buy Now |
DISTI #
SDR0906-120ML
|
Avnet Americas | Power Inductor (SMD), 12 uH, ± 20%, 2 A, Unshielded, 3.1 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-120ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3868 | Buy Now |
DISTI #
SDR0906-120ML
|
Avnet Americas | Power Inductor (SMD), 12 uH, ± 20%, 2 A, Unshielded, 3.1 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-120ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3868 | Buy Now |
DISTI #
SDR0906-120ML
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 2 A, Unshielded, 3.1 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-120ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 2A 100mOhm DCR T/R RoHS: Compliant |
600 In Stock |
|
$0.4332 / $0.4682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0906-120ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0906-120ML
Bourns Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4341 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.3 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |